Teng Tools Tyre Tool, Thread Size 609.6 mm
- RS Stock No.:
- 810-320
- Mfr. Part No.:
- AT20524
- Brand:
- Teng Tools
Subtotal (1 unit)*
$135.50
(exc. GST)
$149.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.50 |
*price indicative
- RS Stock No.:
- 810-320
- Mfr. Part No.:
- AT20524
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tyre Tool | |
| Tread Size | 609.6mm | |
| Sub Type | Lever | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tyre Tool | ||
Tread Size 609.6mm | ||
Sub Type Lever | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tyre lever is a robust tool designed for easy use when working with tyres. Its 500mm length provides excellent leverage for efficient handling.
Manufactured from medium carbon steel for durability
HRC40 +/-2% rating ensures high leverage capability
Traditional flat design promotes user-friendliness
Net weight of 640g facilitates efficient handling
20-inch length aids in versatile application for various tyre sizes
Related links
- Teng Tools, Thread Size 508 mm
- Teng Tools Tap Metric Standard
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO, Thread Size 25 mm
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- Teng Tools 21 mm 1/2 Drive Tyre Tool, 85mm length
- Teng Tools 19 mm 1/2 Drive Tyre Tool, 85mm length
- Teng Tools Handle Metric Standard
