Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4755
- Mfr. Part No.:
- B963011 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$133.17
(exc. GST)
$146.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $133.17 | $2.663 |
*price indicative
- RS Stock No.:
- 740-4755
- Mfr. Part No.:
- B963011 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 2 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.94mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 2 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 3.94mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 7 | ||
Belden Alpha Wire Data Cable, 3.94mm OD, Unscreened - Pro-Tekt Series - B963011
Use this 2-core data cable from Belden's Alpha Wire range to transmit information in your industrial system. Its unterminated and has tinned copper conductors that are easy to connect to switches and connectors, so it's a versatile choice. As the cable is unshielded, it's highly flexible to allow for installation in tight work areas and around corners. The grey PVC sheath is resistant to UV to ensure a long service life in outdoor applications.
Features & Benefits
• Wide operating temperature range between -30°C and +105°C, for use in challenging environments
• Ample length for long runs or multiple jobs
• Flame retardant to reduce the risk of spreading a fire
Applications
• Industrial automation systems
• Commercial electronics
• Medical devices
• Aerospace equipment
What's the voltage rating of this unit?
This cable is rated for a 300V voltage supply, so it's safe to use in standard electrical systems.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
