Alpha Wire Pro-Tekt Series Data Cable 8 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4563
- Mfr. Part No.:
- B953082 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$522.11
(exc. GST)
$574.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $522.11 | $10.442 |
*price indicative
- RS Stock No.:
- 740-4563
- Mfr. Part No.:
- B953082 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 8 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.54mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 8 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 5.54mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
Belden ProTekt Series Data Cable, 50m Length, 24 AWG Wire Gauge - B953082 GE321
This screened data cable from Belden is designed to meet demanding networking needs. With a multicore design featuring 8 cores, it ensures optimal performance for various applications. The cable has a length of 50m and is constructed with a durable grey PVC sheath, offering both flexibility and protection.
Features & Benefits
• Flame retardant properties enhance safety during operation
• Shielded design reduces interference for reliable data transmission
• 0.23 mm² cross-sectional area supports efficient power delivery
• Maximum operating temperature of +105 °C for high-temperature applications
• Voltage rated at 300V ensures compatibility with most devices
• Complies with CE, CSA, and UL standards for quality assurance
Applications
• Used for high-speed data transmission in automation systems
• Ideal for networking in commercial electrical infrastructures
• Suitable for installations requiring durable and flame retardant cable
• Applied in environments with extreme temperature fluctuations
• Utilised in communications systems requiring shielded cables
What is the significance of the foil shielding in this cable?
The foil shielding effectively minimises electromagnetic interference, ensuring clearer signals and reducing data loss, which is critical in high-performance environments.
How does the flame retardant feature impact usage in commercial settings?
This feature enhances safety by preventing the spread of fire in case of short circuits, making it suitable for use in commercial buildings and industrial applications.
What benefits does a 24 AWG specification provide?
A 24 AWG specification offers a good balance between flexibility and resistance, making it suitable for various installations while maintaining robust performance against electrical demands.
What temperature range can this cable operate within?
The cable can operate between -30 °C and +105 °C, making it versatile for use in both cold and high-temperature environments without performance degradation.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
