Alpha Wire Pro-Tekt Series Data Cable 4 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4500
- Mfr. Part No.:
- B953041 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$267.43
(exc. GST)
$294.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $267.43 | $5.349 |
*price indicative
- RS Stock No.:
- 740-4500
- Mfr. Part No.:
- B953041 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 4 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.42mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 32AWG | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Series | Pro-Tekt | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 4 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 4.42mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 32AWG | ||
Voltage 300V | ||
Number of Strands 7 | ||
Series Pro-Tekt | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 32AWG | ||
Belden ProTekt Series Data Cable, 0.23 mm² Cross Sectional Area, 4 Cores - B953041 GE321
This data cable is a versatile solution designed for various demanding applications. Featuring a length of 50m, this multicore data cable has a cross-sectional area of 0.23 mm² with four cores, making it ideal for tasks that require reliable connectivity. Its unscreened design is complemented by a grey PVC sheath, enhancing both flexibility and durability.
Features & Benefits
• Flame retardant properties ensure safety in critical installations
• 300V voltage rating enhances reliability in industrial settings
• Tinned copper conductors provide excellent conductivity
• Premium PVC insulation facilitates easier routing in confined spaces
• Designed for maximum operating temperatures of +105°C
• Complies with CE and CSA standards for quality assurance
Applications
• Used in industrial process control systems
• Suitable for point-of-sale equipment integration
• Ideal for connecting computer peripherals
• Employable in medical electronics installations
• Useful in high-technology controlled environments
What type of conductor material is used in this data cable?
The cable utilises stranded tinned copper conductors, which help improve conductivity and reduce signal loss during transmission. This choice of material is essential for maintaining effective performance in various applications.
How does the cable's insulation impact its performance in harsh environments?
The premium PVC insulation allows the cable to withstand challenging conditions, including high temperatures up to +105°C, while ensuring safe operation. This enhances the cable's reliability in demanding settings such as factories and medical facilities.
Can the cable be effectively used in automated systems?
Yes, the design of this cable is tailored to cater to automated systems, providing robust connectivity essential for seamless communication between components and devices in automation frameworks. Its flame retardant nature also adds an extra layer of safety when used in these environments.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
