Alpha Wire Pro-Tekt Series Data Cable 4 Cores 0.23 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 740-4566
- Mfr. Part No.:
- B953042 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$260.25
(exc. GST)
$286.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $260.25 | $5.205 |
*price indicative
- RS Stock No.:
- 740-4566
- Mfr. Part No.:
- B953042 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 4 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.52mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Number of Strands | 7 | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 200 μm | |
| Conductor Material | Tin Copper Wire | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 4 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 4.52mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Number of Strands 7 | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 200 μm | ||
Conductor Material Tin Copper Wire | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Size of Strands 200μm | ||
Alpha Wire Pro-Tekt Multicore Data Cable, 4 Cores, 24 AWG - B953042 GE321
This is a high-performing flexible cable designed for demanding applications. It features a premium-grade PVC sheath, making it ideal for various industrial and commercial settings. This cable is available as both multi-conductor and multi-pair, providing versatility for different use cases.
Features & Benefits
• Increased flexibility for easier installation and routing
• From -30°C to +105°C, ensuring reliable performance across varying conditions
• The PVC sheath and insulation withstand exposure to UV light and oil
• Facilitates easy stripping and termination
Applications
• Industrial process controls
• Point of sale equipment
• Computer peripherals
What industries can benefit from using the Alpha Wire B953042 GE321?
The Pro-Tekt range is suitable for various industries, including industrial automation, medical devices, aerospace, petrochemical, and commercial electronics.
What type of shielding options does this cable offer?
The B953042 GE321 provides options for foil shielding, braid shielding, foil/braid shielding, and unshielded configurations.
Is the cable suitable for controlled environments with low noise requirements?
Yes, unshielded (unscreened) cables have the smallest overall diametre and can be used in such environments.
How does the foil shielded version perform at lower frequencies?
Foil shielded cables consist of an aluminium/polyester shield, providing moderate electromagnetic resistance while keeping the cable small and light.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
