Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 6 Pairs 12 Cores 0.35 mm² 30 m Grey Sheath
- RS Stock No.:
- 673-3289
- Mfr. Part No.:
- 6012L SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$637.53
(exc. GST)
$701.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $637.53 | $21.251 |
*price indicative
- RS Stock No.:
- 673-3289
- Mfr. Part No.:
- 6012L SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 6 | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 12 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 9.8mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials LSZH Communication & Control | |
| Voltage | 300V | |
| Size of Strands | 250μm | |
| Fire Behaviour | Fire Resistant | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 6 | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 12 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 9.8mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials LSZH Communication & Control | ||
Voltage 300V | ||
Size of Strands 250μm | ||
Fire Behaviour Fire Resistant | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
Alpha Wire LSZH Communication and Control Cable
Alpha Wire multipair industrial cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.
Features and Benefits
LSZH materials for low-smoke properties & reduced toxicity;Tinned copper conductors resist corrosion;Stranded conductors for installation flexibility;Multiconductor and multipair configurations;Available in either shielded or unshielded versions;Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity;Colour coded conductor insulation for easy identification
Approvals
UL Type CM, UL VW-1 flame test, CSA Type CMG FT4
Standards
LSZH Properties: IEC 60332-1, IEC 60754-1, 60754-s, IEC 61034-2
Related links
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
