Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 2 Pairs 4 Cores 0.35 mm² 30 m Grey Sheath Low
- RS Stock No.:
- 673-3220
- Mfr. Part No.:
- 2466L SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$332.27
(exc. GST)
$365.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $332.27 | $11.076 |
*price indicative
- RS Stock No.:
- 673-3220
- Mfr. Part No.:
- 2466L SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 4 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.41mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Series | Alpha Essentials LSZH Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 4 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 5.41mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Series Alpha Essentials LSZH Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Belden Alpha Wire Data Cable, 60Ω Characteristic Impedance, 300V Voltage Rating - 2466L SL005
Get information from A to B in a flash with this data cable from Belden's Alpha Wire range. Its 30m length makes long-distance relationships between components a breeze. This unit has four strands of tinned-copper wire that conduct signal with minimal resistance, so you can count on rapid results. Thanks to inbuilt screening, it's protected from EMI even in busy office spaces.
Features & Benefits
• LSZH outer sheath reduces toxic emissions in the event of fire, boosting safety in the workplace
• Small cross-sectional area of 0.35mm² for use in tight areas
• 100% shield coverage means complete protection against electrical interference
Applications
• Industrial automation
• Telecommunication centres
• Robotics systems
Is this data cable suitable for harsh environments?
Yes. It performs reliably in temperatures between -20°C and +75°C so it's an ideal choice for demanding settings.
Related links
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Slate Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
