Tasker Data Cable 4 Cores 0.08 mm² 100 m Black Sheath PVC
- RS Stock No.:
- 288-7357
- Distrelec Article No.:
- 300-71-097
- Mfr. Part No.:
- C604 BLACK
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$101.00
(exc. GST)
$111.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.01 | $101.00 |
*price indicative
- RS Stock No.:
- 288-7357
- Distrelec Article No.:
- 300-71-097
- Mfr. Part No.:
- C604 BLACK
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.08mm² | |
| Number of Cores | 4 | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 2.4mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Voltage | 49V | |
| Fire Behaviour | RoHS2 Compliant | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Data Cable | ||
Cross Sectional Area 0.08mm² | ||
Number of Cores 4 | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 2.4mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Voltage 49V | ||
Fire Behaviour RoHS2 Compliant | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The flat telephone cable is an ideal solution for indoor building installations. With soft PVC sheath, cores insulation with PE, and stranded O.F.C. red copper formation, this cable offers reliable performance and durability. Suitable for fixed installations, it is also RoHS2 compliant ensuring safety and quality.
Soft PVC sheath with different color options for customization
Core insulation with PE and color-coded cores for easy identification
Stranded O.F.C. red copper formation for optimal conductivity
Conductor resistance of 210 Ω/Km ± 5% for efficient transmission
Max rated voltage of 49 V for safe operation
Operative temperature range from -15/+70°C for versatility
Related links
- Kabeltronik Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik 2-LIFYCY Series Twisted Pair Cable 100 m, Grey Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY-T Series Control Cable 0.08 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LifYDY Series Multi-Core Industrial Cable 0.08 mm² Black Sheath Polyvinyl Chloride
- MICROWIRES BTA Series Twisted Pair Cable 100 m, Grey Sheath Perfluoroalkoxy Alkane
