RS PRO Twisted & Multipair Industrial Cable 0.08 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 534-220
- Distrelec Article No.:
- 301-25-942
- Mfr. Part No.:
- 350400800
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$296.99
(exc. GST)
$326.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $296.99 | $2.97 |
*price indicative
- RS Stock No.:
- 534-220
- Distrelec Article No.:
- 301-25-942
- Mfr. Part No.:
- 350400800
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.08 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.08 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series RS PRO | ||
Conductor Material Copper | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Multicore cable is a high-quality miniature control cable designed for applications that require high flexibility and excellent shielding. With its temperature resistance and shielded construction, this cable provides optimal performance in Miniature devices, alarm systems, signalling and medicine systems, and other applications where flexibility and fail-safe characteristics are necessary. The cable is UL-approved and flame-retardant, making it Ideal for use in environments with elevated temperatures. Its construction features finely stranded bare copper wire conductors, PVC insulation, and a PVC class 43 jacket. This cable offers excellent insulation resistance, high operating voltage, and low conductor resistance, ensuring reliable and efficient performance.
Temperature-resistant construction for use in environments with elevated temperatures
Shielded construction provides optimal shielding and protection against electromagnetic interference
Extremely flexible for easy installation and manoeuvrability
UL-approved and flame-retardant for enhanced safety
Fine stranded bare copper wire conductors for high conductivity
PVC insulation and jacket for excellent durability and protection
High insulation resistance for reliable performance
Related links
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyvinyl Chloride
