RS PRO LIFYDY-T Series Control Cable 8 Pairs 8 Cores 0.08 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 348-779
- Distrelec Article No.:
- 301-25-943
- Mfr. Part No.:
- 350800800
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$425.78
(exc. GST)
$468.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $425.78 | $4.258 |
*price indicative
- RS Stock No.:
- 348-779
- Distrelec Article No.:
- 301-25-943
- Mfr. Part No.:
- 350800800
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Number of Pairs | 8 | |
| Cross Sectional Area | 0.08mm² | |
| Number of Cores | 8 | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE 0295, PVC Class 43, VDE 0207, DIN 47100 | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Series | LIFYDY-T | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Number of Pairs 8 | ||
Cross Sectional Area 0.08mm² | ||
Number of Cores 8 | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE 0295, PVC Class 43, VDE 0207, DIN 47100 | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
Series LIFYDY-T | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable features 8 conductors with a cross-section of 0.08 mm² each, copper shielding, black matte PVC insulation, and is supplied in a 100 meter length.
Jacket Diameter 4.3 mm
Voltage Rating Maximum 300 V
Test Voltage 900 V
Related links
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LifYDY Series Multi-Core Industrial Cable 0.08 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik 2 LIFYCY TP Series Multipair Cable 0.08 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Control Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik 2 LIFYCY TP Series Multipair Cable 0.08 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 2 LIFYCY TP Series Multipair Cable 0.08 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
