Kabeltronik Twisted Pair Cable, 2 Cores, 0.05 mm², Screened, 30 AWG, 50m, Multicore Cable
- RS Stock No.:
- 284-4682
- Distrelec Article No.:
- 300-90-308
- Mfr. Part No.:
- LIFYDY 2X0.05 MM2
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
$101.14
(exc. GST)
$111.25
(inc. GST)
- RS Stock No.:
- 284-4682
- Distrelec Article No.:
- 300-90-308
- Mfr. Part No.:
- LIFYDY 2X0.05 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.05 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 30 AWG | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Sheath Colour | Black | |
| Cable Type | Multicore | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.05 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 30 AWG | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Sheath Colour Black | ||
Cable Type Multicore | ||
Cable Shape Round | ||
- COO (Country of Origin):
- DE
The cable is perfect for use in areas where high flexibility and small outer diameter are required. With a max operating voltage of 300V, this cable is insulated with PVC and has a wire wrapping made of bare copper for effective shielding. Suitable for temperatures ranging from -20°C to +70°C, this cable offers reliability and durability in various applications.
Fine-stranded Cu conductor with PVC insulation for flexibility
Wire wrapping made of bare copper for effective shielding
Black PVC jacket for added protection
Operating voltage up to 300V for versatile use
Insulation resistance of min. 200 MOhm x km for reliable performance
Wide temperature range from -20°C to +70°C for flexibility in application
Available in different sizes and weights to suit various needs
High-quality construction for longevity and durability
Wire wrapping made of bare copper for effective shielding
Black PVC jacket for added protection
Operating voltage up to 300V for versatile use
Insulation resistance of min. 200 MOhm x km for reliable performance
Wide temperature range from -20°C to +70°C for flexibility in application
Available in different sizes and weights to suit various needs
High-quality construction for longevity and durability
Related links
- Kabeltronik Twisted Pair Cable 0.05 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.08 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 50m, Electrical Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.75 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
