RS PRO LIFYDY Series Multi-Core Industrial Cable 8 Pairs 0.05 mm² 50 m Black Sheath Polyvinyl Chloride

Subtotal (1 reel of 50 metres)*

$101.14

(exc. GST)

$111.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$101.14$2.023

*price indicative

RS Stock No.:
349-662
Mfr. Part No.:
340200500-50
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

8

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.05 mm²

Cable Length

50m

Jacket Colour

Black

Outside Diameter

2.7mm

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Voltage

900V

Series

LIFYDY

Conductor Material

Copper

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable features shielding for excellent protection against electromagnetic interference. Its durable jacket ensures reliable performance and resistance to environmental factors. Designed for professional and industrial use, it delivers consistent and dependable results in demanding environments.

PVC Jacket Material

Black Jacket Colour

CY Copper Shield

50 m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy