Helukabel Twisted Pair Cable, 3 Cores, 1 mm², 18 AWG, 100m, Mains Cable
- RS Stock No.:
- 284-4269
- Distrelec Article No.:
- 301-26-760
- Mfr. Part No.:
- 36004
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$238.35
(exc. GST)
$262.18
(inc. GST)
- RS Stock No.:
- 284-4269
- Distrelec Article No.:
- 301-26-760
- Mfr. Part No.:
- 36004
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 3 | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Sheath Colour | Black | |
| Cable Type | Mains | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 3 | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Cable Type Mains | ||
- COO (Country of Origin):
- IT
The mains cable described consists of three conductors, each with a cross-sectional area of 1 square millimetre (1mm²), made of copper. It is unshielded and designed to handle voltages up to 500 volts. The cable comes in a length of 100 meters and is typically used for indoor electrical wiring applications where shielding is not required, such as power distribution in residential or commercial buildings.
Fire behaviour flame retardant
Insulation material silicone rubber
Insulation material silicone rubber
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 2.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 2.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable











