Helukabel H05RN Control Cable, 3 Cores, 1mm² 18 AWG, Screened, Black Rubber Sheath
- RS Stock No.:
- 362-022
- Mfr. Part No.:
- 36004
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$238.35
(exc. GST)
$262.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 26 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $238.35 | $2.384 |
*price indicative
- RS Stock No.:
- 362-022
- Mfr. Part No.:
- 36004
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | H05RN | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Voltage | 500V | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60332-1-2, IEC 60228 Css 5, HAR, EAC, DIN VD0482-332-1-2, DIN VD0295 Css 5, DIN VD0293-308, DIN VD0285-525-2-21, DIN VD0207-363-2-1, DIN VD0207-363-1, DIN EN 60332-1-2, DIN EN 50525-2-21, DIN EN 50363-2-1, DIN EN 50363-1 | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| Fire Behaviour | IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, DIN EN 60332-1-2 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series H05RN | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Rubber | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Voltage 500V | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60332-1-2, IEC 60228 Css 5, HAR, EAC, DIN VD0482-332-1-2, DIN VD0295 Css 5, DIN VD0293-308, DIN VD0285-525-2-21, DIN VD0207-363-2-1, DIN VD0207-363-1, DIN EN 60332-1-2, DIN EN 50525-2-21, DIN EN 50363-2-1, DIN EN 50363-1 | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
Fire Behaviour IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, DIN EN 60332-1-2 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- IT
Related links
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Helukabel MULTIFLEX 512 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Helukabel NSGAFOU Cable 4mm² Black Rubber Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel NSGAFOU Cable 1.5mm² Black Rubber Sheath
- Lapp 16001 Control Cable 2.5 mm² CSA 14 AWG 100 m, Black Rubber Sheath
- Lapp OLFLEX CRANE F Control Cable 1.5 mm² CSA 16 Black Rubber Sheath
- Lapp P Control Cable 1mm² 18 AWG Silver Grey, Grey Polyurethane Compound Thermoplastic