Helukabel Twisted Pair Cable, 2 Cores, 1 mm², 18 AWG, 100m, Mains Cable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$294.45

(exc. GST)

$323.90

(inc. GST)

RS Stock No.:
284-4200
Distrelec Article No.:
301-26-741
Mfr. Part No.:
22054
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

1 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Length

100m

Sheath Colour

Orange

Cable Type

Mains

COO (Country of Origin):
IT
The EPR/PUR-insulated power cable is designed for medium mechanical loads in various environments. It is ideal for connecting agricultural and commercial equipment, heaters, electrical tools, portable motors, and machinery. The cable is resistant to abrasion, notch, tearing, and cutting, making it a reliable choice for different applications. With a temperature range of -40°C to +80°C in flexing and -50°C to +90°C in fixed installation, this cable is suitable for a wide range of settings.

Plain copper conductor, stranded for optimal flexibility
Insulating jacket of rubber, compound EI6 for durability
Tested to withstand radiation, oils, fats, petrol, water, and weathering effects
Green-yellow earth core for safety purposes
High operating temperature of 90°C at conductor
PUR-insulated outer jacket TMPU for added protection

Related links