Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 34 AWG 100 ft Grey Sheath Polyvinyl
- RS Stock No.:
- 277-8063
- Mfr. Part No.:
- 1710 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$494.57
(exc. GST)
$544.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $494.57 | $16.486 |
*price indicative
- RS Stock No.:
- 277-8063
- Mfr. Part No.:
- 1710 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 34AWG | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU Directive 2015/863/EU, EU Directive 2011/65/EU(RoHS2) | |
| Number of Strands | 19 | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 34AWG | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU Directive 2015/863/EU, EU Directive 2011/65/EU(RoHS2) | ||
Number of Strands 19 | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Voltage 1000Vrms | ||
RoHS Status: Exempt
The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 100 ft, Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 100 ft, Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1000 ft, Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.114 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 4.3825 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
