Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- RS Stock No.:
- 277-8190
- Mfr. Part No.:
- 58902 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$4,240.78
(exc. GST)
$4,664.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,240.78 | $13.904 |
*price indicative
- RS Stock No.:
- 277-8190
- Mfr. Part No.:
- 58902 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.2918mm² | |
| Cable Length | 1000ft | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | Polyvinyl Fluoride | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2006/95/EC, CSA International FT6 C(UL) TYPE CMP 125°C, UL CMP 125°C | |
| Conductor Material | Tetron Cotton | |
| Series | Alpha Essentials Plenum Cable | |
| Voltage | 150Vrms | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.2918mm² | ||
Cable Length 1000ft | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Jacket Material Polyvinyl Fluoride | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH Regulation (EC 1907/2006), California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2006/95/EC, CSA International FT6 C(UL) TYPE CMP 125°C, UL CMP 125°C | ||
Conductor Material Tetron Cotton | ||
Series Alpha Essentials Plenum Cable | ||
Voltage 150Vrms | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 100 ft, Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 304 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Slate Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
