Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 3 Cores 36 AWG 100 ft Grey Sheath
- RS Stock No.:
- 277-8199
- Distrelec Article No.:
- 301-34-087
- Mfr. Part No.:
- 6391 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$222.65
(exc. GST)
$244.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $222.65 | $7.422 |
*price indicative
- RS Stock No.:
- 277-8199
- Distrelec Article No.:
- 301-34-087
- Mfr. Part No.:
- 6391 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 36AWG | |
| Number of Cores | 3 | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA International CMH 60°C FT1, UL AWM/STYLE 2960 60°C / 30 VRMS CL2 75°C VW-1, CE: EU Low Voltage Directive 2014/35/EU | |
| Voltage | 300Vrms | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 36AWG | ||
Number of Cores 3 | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA International CMH 60°C FT1, UL AWM/STYLE 2960 60°C / 30 VRMS CL2 75°C VW-1, CE: EU Low Voltage Directive 2014/35/EU | ||
Voltage 300Vrms | ||
Fire Behaviour VW-1 | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.114 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.7638 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.1193 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.7316 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 4.3825 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
