Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² 100 ft Grey Sheath Polyvinyl
- RS Stock No.:
- 277-8196
- Distrelec Article No.:
- 301-34-065
- Mfr. Part No.:
- 6307 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$341.34
(exc. GST)
$375.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 23 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $341.34 | $11.378 |
*price indicative
- RS Stock No.:
- 277-8196
- Distrelec Article No.:
- 301-34-065
- Mfr. Part No.:
- 6307 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.2918mm² | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1, EU Directive 2015/863/EU (RoHS3), CSA International C(UL) TYPE CMG 60°C FT4, CE: EU Directive 2011/65/EU(RoHS2) | |
| Voltage | 300Vrms | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.2918mm² | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1, EU Directive 2015/863/EU (RoHS3), CSA International C(UL) TYPE CMG 60°C FT4, CE: EU Directive 2011/65/EU(RoHS2) | ||
Voltage 300Vrms | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 100 ft, Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 100 ft, Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 100 ft, Grey Sheath
