Alpha Wire Alpha Essentials Communication & Control Series Control Cable 25 Cores 0.25 mm² 30 m Grey Sheath PVC

Subtotal (1 reel of 30 metres)*

$517.24

(exc. GST)

$568.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$517.24$17.241

*price indicative

RS Stock No.:
277-3724
Distrelec Article No.:
301-34-066
Mfr. Part No.:
6309 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Cross Sectional Area

0.25mm²

Number of Cores

25

Cable Length

30m

Jacket Colour

Grey

Outside Diameter

8.43mm

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1

Better World Product

No

Screened/Unscreened

Screened

Fire Behaviour

FT4, VW-1

Size of Strands

32AWG

Core Strands

7 x 32AWG

Number of Strands

7

Voltage

300Vrms

Series

Alpha Essentials Communication & Control

Conductor Material

Tin Copper Wire

RoHS Status: Exempt

The Alpha Wire Communication and control cable is a versatile and reliable cable designed for various communication and control applications. This cable consists of twenty five individual conductors. Each conductor has a conductor size of 24 AWG and is made of tinned copper. These conductors are constructed with 7 strands, totalling 32 individual wires. The diameter of each conductor is approximately 0.024 inches. The insulation around each conductor is made of semi rigid PVC with a nominal wall thickness of 0.010 inches. The total diameter of the insulated conductors is approximately 0.044 inches. The conductors are color coded according to the Alpha Wire Color Code F.

Electromagnetic interference resistance

Rated for a maximum voltage of 300 VRMS

Nominal inductance is 0.19 micro Henry per foot

Minimum bend radius of 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy