Siemens 6XV1860 Series Multipair Data Cable 1.5 mm² 20 m Polyethylene
- RS Stock No.:
- 203-3183
- Mfr. Part No.:
- 6XV1860-2R
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$337.74
(exc. GST)
$371.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $337.74 | $16.887 | - |
| 5 + | $303.98 | $15.199 | 9% |
*price indicative
- RS Stock No.:
- 203-3183
- Mfr. Part No.:
- 6XV1860-2R
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Multipair Data Cable | |
| Cross Sectional Area | 1.5mm² | |
| Cable Length | 20m | |
| Outside Diameter | 2.56mm | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UPC, RoHS, EAN | |
| Series | 6XV1860 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Multipair Data Cable | ||
Cross Sectional Area 1.5mm² | ||
Cable Length 20m | ||
Outside Diameter 2.56mm | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UPC, RoHS, EAN | ||
Series 6XV1860 | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Siemens hybrid cable for supplying data and power to ET 200pro. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin plated copper wires shield type design.
Violet in colour
Polyethylene insulation
Related links
- Siemens 6XV1830 Series Multipair Data Cable 20 m Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
