Siemens 6XV1830 Series Multipair Data Cable 1.5 mm² 20 m Polyethylene

Subtotal (1 reel of 20 metres)*

$406.81

(exc. GST)

$447.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$406.81$20.341

*price indicative

RS Stock No.:
203-3257
Mfr. Part No.:
6XV1830-7AH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Multipair Data Cable

Cross Sectional Area

1.5mm²

Cable Length

20m

Outside Diameter

2.56mm

Minimum Operating Temperature

-40°C

Jacket Material

Polyethylene

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS, UPC, EAN

Voltage

80V

Series

6XV1830

COO (Country of Origin):
DE
The Siemens PROFIBUS hybrid cable for connection of ECOFAST stations. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin plated copper wires shield type design.

Violet in colour

Polyethylene insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy