RS PRO Multi-Core Industrial Cable 36 Cores 100 m

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 20 metres)*

$1,022.50

(exc. GST)

$1,124.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
20 - 180$51.125$1,022.50
200 - 980$49.08$981.60
1000 +$40.901$818.02

*price indicative

RS Stock No.:
201-7409
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Cores

36

Cable Length

100m

Outside Diameter

10.7mm

Screened/Unscreened

Screened

Size of Strands

200μm

Core Strands

7 x 200 μm

Number of Strands

7

COO (Country of Origin):
GB
The Permanoid's 36 core 0.2mm screened PVC insulated and sheathed industrial cable used twisted cores together with overall polyester tape for lay-up. It is 100m and its operating temperature is -15oC to +85oC.

Voltage rating is 440V

Conductor resistance is 92O/km

Insulation resistance is 100MO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy