Alpha Wire Alpha Essentials Communication & Control Series Data Cable 7 Pairs 14 Cores 0.23 mm² 30 m Grey Sheath
- RS Stock No.:
- 187-2015
- Distrelec Article No.:
- 301-20-631
- Mfr. Part No.:
- 5477C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$598.53
(exc. GST)
$658.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $19.951 | $598.53 |
*price indicative
- RS Stock No.:
- 187-2015
- Distrelec Article No.:
- 301-20-631
- Mfr. Part No.:
- 5477C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 7 | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 14 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.85mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, CE, UL | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | FT4 | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Series | Alpha Essentials Communication & Control | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 7 | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 14 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 7.85mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, CE, UL | ||
Number of Strands 7 | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour FT4 | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Series Alpha Essentials Communication & Control | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Length, 0.23mm² Cross Sectional Area - 5477C SL005
This control cable is manufactured by Belden and is a versatile solution for automation and communication systems. Featuring 30m in length, it consists of 7 twisted pairs making up a total of 14 cores. The cable is designed with an outer diameter of 7.85mm, housed in grey PVC sheath, and is compliant with temperature ranges from -20°C to +80°C.
Features & Benefits
• Shielded design reduces electromagnetic interference for optimal performance
• Twisted pairs enhance signal integrity and reduce crosstalk
• 24 AWG wire gauge ensures suitability for various voltage applications
• Aluminium Mylar shield adds durability and improves reliability
• PVC construction offers flexibility and resistance to environmental factors
• Rated for 300V, allowing safe operation in demanding conditions
Applications
• Used in industrial automation for control
• Suitable for signal transmission in communication systems
• Employed in electronic equipment requiring shielded connections
• Ideal for machine tools and process control
What is the significance of the shield in this cable?
The shield provides enhanced protection against external electrical interference, ensuring that signals remain clear and reliable during transmission, which is crucial in sensitive communication and automation tasks.
How does the twisted pair design impact performance?
Twisted pairs minimise signal degradation and crosstalk by improving the balance of electrical properties, which results in a stronger signal, especially over longer distances in control applications.
What are the implications of the temperature rating?
The temperature range of -20°C to +80°C indicates that the cable can function effectively in diverse environments, making it suitable for both indoor and outdoor applications without compromising performance.
How resistant is the PVC sheath to environmental factors?
The PVC sheath is designed to resist abrasion and moisture, protecting the internal conductors from damage due to exposure to various environmental conditions, thus extending the cable's lifespan.
What maintenance is required to ensure optimal function?
Regular visual inspections for wear and tear, along with ensuring connections are secure, will help maintain optimal functioning of the cable throughout its service life.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 0.23 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
