Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.23 mm² 152 m Grey Sheath

Subtotal (1 reel of 152 metres)*

$645.69

(exc. GST)

$710.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$645.69$4.248

*price indicative

RS Stock No.:
187-2011
Mfr. Part No.:
5472C SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Data Cable

Number of Pairs

2

Cross Sectional Area

0.23 mm²

Number of Cores

4

Cable Length

152m

Jacket Colour

Grey

Outside Diameter

5.72mm

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, CE, UL

Size of Strands

32AWG

Voltage

300V

Core Strands

7 x 32AWG

Number of Strands

7

Series

Alpha Essentials Communication & Control

Conductor Material

Tin Copper Wire

Fire Behaviour

FT4

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy