Alpha Wire Alpha Essentials Communication & Control Series Data Cable 7 Pairs 7 Cores 30 m Grey Sheath Polyvinyl
- RS Stock No.:
- 187-1872
- Mfr. Part No.:
- 1067 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,082.07
(exc. GST)
$1,190.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $36.069 | $1,082.07 |
*price indicative
- RS Stock No.:
- 187-1872
- Mfr. Part No.:
- 1067 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 7 | |
| Product Type | Data Cable | |
| Number of Cores | 7 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 12.42mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL | |
| Voltage | 300V | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | VW-1 | |
| Size of Strands | 110μm | |
| Core Strands | 19 x 110 μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 7 | ||
Product Type Data Cable | ||
Number of Cores 7 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 12.42mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL | ||
Voltage 300V | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour VW-1 | ||
Size of Strands 110μm | ||
Core Strands 19 x 110 μm | ||
Number of Strands 19 | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
