Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.81 mm² 305 m Grey Sheath
- RS Stock No.:
- 187-1956
- Mfr. Part No.:
- 2244C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,955.83
(exc. GST)
$7,651.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $22.806 | $6,955.83 |
*price indicative
- RS Stock No.:
- 187-1956
- Mfr. Part No.:
- 2244C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.81 mm² | |
| Number of Cores | 8 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.49mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL, CE | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Core Strands | 16 x 30AWG | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300V | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.81 mm² | ||
Number of Cores 8 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 10.49mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL, CE | ||
Fire Behaviour Flammability Test: VW-1 | ||
Core Strands 16 x 30AWG | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300V | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
Conductor Material Tin Copper Wire | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 0.81mm² Cross Sectional Area - 2244C SL001
This control cable is designed for industrial applications, featuring four pairs of 18 AWG conductors. With a cross-sectional area of 0.81mm² and a maximum operating temperature of +80°C, it is ideal for use in environments where robust communication and control are needed. The cable is constructed with an aluminium/Mylar tape shield, offering protection against interference, and is compliant with multiple international standards.
Features & Benefits
• Shielded design minimises electromagnetic interference for reliable performance
• Twisted pair construction enhances signal integrity within systems
• PVC outer sheath provides durability against environmental factors
• Operating temperature range of -20°C to +80°C supports diverse conditions
• Designed to comply with CE, CSA, and UL standards for global acceptance
• 305m length allows flexibility for extending connections in various settings
Applications
• Used for connecting sensors and controllers in machinery
• Suitable for communication lines in industrial automation systems
• Employed in control panels for monitoring and operational tasks
• Used for data transmission between equipment in production lines
What type of insulation is used and how does it enhance performance?
The cable features PVC insulation which provides substantial resistance to abrasion and environmental factors, ensuring longevity in various applications.
How does the shielding contribute to operational efficiency?
The aluminium/Mylar tape shield effectively reduces noise and prevents signal loss, which is crucial for maintaining communication and control stability in high-demand environments.
What is the significance of the twist rate in this cable?
The twist rate of 5.3 twists per foot helps to maintain signal integrity over distances, reducing crosstalk and ensuring efficient data transmission.
Can this cable be used outdoors as well as indoors?
While it is primarily designed for indoor use, the robust construction allows for some outdoor applications, provided it is protected from extreme environmental conditions.
How does the cable perform regarding high voltage applications?
The cable is rated for 300V, making it suitable for various control and communication tasks without the risk of breakdown or failure in typical industrial environments.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Slate Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.25 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.56 mm² Grey Sheath Polyvinyl
