Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.81 mm² 305 m Grey Sheath
- RS Stock No.:
- 187-1873
- Mfr. Part No.:
- 1131C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,262.19
(exc. GST)
$2,488.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $7.417 | $2,262.19 |
*price indicative
- RS Stock No.:
- 187-1873
- Mfr. Part No.:
- 1131C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.81 mm² | |
| Number of Cores | 2 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.97mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CPR, UL, EU CE | |
| Series | Alpha Essentials Communication & Control | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Voltage | 300V | |
| Core Strands | 16 x 30AWG | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.81 mm² | ||
Number of Cores 2 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 5.97mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CPR, UL, EU CE | ||
Series Alpha Essentials Communication & Control | ||
Fire Behaviour Flammability Test: VW-1 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
Voltage 300V | ||
Core Strands 16 x 30AWG | ||
Conductor Material Tin Copper Wire | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Slate Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.25 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.33 mm² Grey Sheath Polyvinyl
