Alpha Wire Alpha Essentials Communication & Control Series Data Cable 15 Pairs 30 Cores 30 m Grey Sheath Polyvinyl
- RS Stock No.:
- 111-9026
- Mfr. Part No.:
- 5480/15C SL005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$1,081.67
(exc. GST)
$1,189.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $1,081.67 | $36.056 | - |
| 25 + | $1,062.80 | $35.427 | 1% |
*price indicative
- RS Stock No.:
- 111-9026
- Mfr. Part No.:
- 5480/15C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 15 | |
| Product Type | Data Cable | |
| Number of Cores | 30 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.54mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 200 μm | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 15 | ||
Product Type Data Cable | ||
Number of Cores 30 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 10.54mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 200 μm | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300V | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Conductor Material Tin Copper Wire | ||
Alpha Wire Data Cable, PVC, F/UTP Shield - 5480/15C SL005
The Alpha Wire data cable is a top-notch solution for those in the automation, electronics, electrical, and mechanical industries. This cable boasts a unique set of features that make it a reliable choice for various applications.
Features & Benefits
• Twisted pair design for reduced crosstalk and interference
• Flame retardant material for enhanced safety in critical environments
• 24 AWG for optimal data transmission capabilities
• F/UTP shielding to minimise electromagnetic interference
• 82 Ω impedance for stable signal transmission
• 30 m length for versatile installation options
• Complies with CE standards for quality assurance
Applications
• Ideal for use in automation systems where signal integrity is crucial
• Suitable for electronic devices requiring consistent data transmission
• Perfect for electrical installations that demand high-quality cables
• Recommended for mechanical equipment that relies on robust communication links
Can it be used in high-voltage applications?
This data cable is designed to handle high-voltage environments with ease, making it a reliable choice for demanding applications.
Will it provide reliable data transmission in industrial settings?
The Alpha wire data cable is specifically engineered to deliver consistent data transmission in industrial environments, ensuring a seamless operation.
Is it suitable for use with sensitive electronic devices?
With its flame retardant properties and high-quality construction, this cable is an excellent choice for connecting sensitive electronic equipment securely.
Can I rely on this cable for long-term performance?
The Alpha wire data cable is built to last, offering durability and reliability for extended use in various industrial and commercial settings.
Approvals
UL2464 Type CM
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
