Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 30 m Grey Sheath Polyvinyl
- RS Stock No.:
- 111-9234
- Distrelec Article No.:
- 301-34-057
- Mfr. Part No.:
- 6010C SL005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$325.77
(exc. GST)
$358.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 16 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $325.77 | $10.859 |
| 15 + | $324.36 | $10.812 |
*price indicative
- RS Stock No.:
- 111-9234
- Distrelec Article No.:
- 301-34-057
- Mfr. Part No.:
- 6010C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Number of Cores | 6 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.57mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 250μm | |
| Voltage | 300V | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Number of Cores 6 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 7.57mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 250μm | ||
Voltage 300V | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
Individually Shielded Multi-pair Cable
The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.
Features and benefits
Individually shielded pairs offer both crosstalk protection and moderate EMI performance;Stranded tinned copper conductors that improve flexibility;PVC insulation provides good resistance to abrasion, chemicals, and water;Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms;Broadcast and studio;Data transmission: RS-232, 422, 485;CAD/CAM;Computer peripherals;Business machines;Security systems: alarms, cameras, sensors;Control systems;Instrumentation systems;Point-of-sale systems;Banking systems
Approvals
UL recognised component
Warning
These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 304 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
