RS PRO 340 Series Multi-Core Industrial Cable 0.05 mm² 250 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 565-303
- Mfr. Part No.:
- 340300500
- Brand:
- RS PRO
Subtotal (1 reel of 250 metres)*
$395.02
(exc. GST)
$434.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $395.02 | $1.58 |
*price indicative
- RS Stock No.:
- 565-303
- Mfr. Part No.:
- 340300500
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.05 mm² | |
| Cable Length | 250m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN 47100, IEC 60332-1-2, IEC 60332-2-2, REACH, RoHS, VDE 0207 | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2, IEC 60332-2-2 | |
| Conductor Material | Bare Copper | |
| Series | 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.05 mm² | ||
Cable Length 250m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN 47100, IEC 60332-1-2, IEC 60332-2-2, REACH, RoHS, VDE 0207 | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2, IEC 60332-2-2 | ||
Conductor Material Bare Copper | ||
Series 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kabeltronik shielded control wire with a 3-core 0.05 mm² cross-section. It's described as a miniature, highly flexible, and shielded control cable, suitable for applications where high flexibility and durability are needed. This cable is specifically designed for use in applications involving motion, miniature devices, alarm systems, and other situations where a small diameter and robust construction are important.
Cable is shielded for protection from interference
Operational voltage is 100V
Conductor Resistance is 400 Ohm/km
Related links
- Kabeltronik 3412 Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik 3407 Series Multi-Core Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik 3412 Series Multi-Core Industrial Cable 0.01 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
