RS PRO 3407 Series Multi-Core Industrial Cable 8 Pairs 0.1 mm² 100 m Black Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$376.94

(exc. GST)

$414.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$376.94$3.769

*price indicative

RS Stock No.:
349-595
Distrelec Article No.:
301-25-940
Mfr. Part No.:
340701000
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Pairs

8

Cross Sectional Area

0.1 mm²

Cable Length

100m

Jacket Colour

Black

Outside Diameter

4.6mm

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS, VDE 0207, IEC 60332-1-2, IEC 60332-2-2, REACH

Conductor Material

Copper

Voltage

30V

Series

3407

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its shielding provides excellent protection against electromagnetic interference, ensuring signal integrity. With a durable jacket, it offers reliable performance and is ideal for professional and industrial use in demanding environments.

PVC Jacket Material

Black Jacket Colour

CY Copper Shield

100 m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy