RS PRO 3412 Series Multi-Core Industrial Cable 6 Pairs 0.01 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-445
- Distrelec Article No.:
- 303-87-456
- Mfr. Part No.:
- 341201000
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$629.16
(exc. GST)
$692.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $629.16 | $6.292 |
*price indicative
- RS Stock No.:
- 349-445
- Distrelec Article No.:
- 303-87-456
- Mfr. Part No.:
- 341201000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 6 | |
| Cross Sectional Area | 0.01 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 5.7mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH, IEC 60332-2-2, IEC 60332-1-2, CE, VDE 0207 | |
| Voltage | 30V | |
| Series | 3412 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 6 | ||
Cross Sectional Area 0.01 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 5.7mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH, IEC 60332-2-2, IEC 60332-1-2, CE, VDE 0207 | ||
Voltage 30V | ||
Series 3412 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable features shielding for excellent protection against electromagnetic interference. Its durable jacket ensures reliable performance and resistance to environmental factors. Designed for professional and industrial use, it delivers consistent and dependable results in demanding environments.
PVC Jacket Material
Black Jacket Colour
CY Copper Shield
100 m cable
Related links
- Kabeltronik 3412 Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik 3407 Series Multi-Core Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
