Helukabel H07RN-F Series Control Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- RS Stock No.:
- 361-842
- Distrelec Article No.:
- 301-26-761
- Mfr. Part No.:
- 37021
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$363.95
(exc. GST)
$400.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $363.95 | $3.64 |
*price indicative
- RS Stock No.:
- 361-842
- Distrelec Article No.:
- 301-26-761
- Mfr. Part No.:
- 37021
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 2.5 mm² | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1-2, DIN VD0295 Css 5, DIN VD0293-308, DIN VD0285-525-2-21, DIN VD0207-363-2-1, DIN VD0207-363-1, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50525-2-21, DIN EN 50363-2-1, DIN EN 50363-1, IEC 60228 Css 5, HAR, IEC 60811-404, EAC, DIN VD0482-332-1-2, DIN VD0473-811-404 | |
| Series | H07RN-F | |
| Voltage | 750V | |
| Fire Behaviour | Flame retardant according to DIN VDE 0482-332-1-2, IEC 60332-1-2, DIN EN 60332-1-2 | |
| Conductor Material | Copper Wire Bare | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 2.5 mm² | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1-2, DIN VD0295 Css 5, DIN VD0293-308, DIN VD0285-525-2-21, DIN VD0207-363-2-1, DIN VD0207-363-1, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50525-2-21, DIN EN 50363-2-1, DIN EN 50363-1, IEC 60228 Css 5, HAR, IEC 60811-404, EAC, DIN VD0482-332-1-2, DIN VD0473-811-404 | ||
Series H07RN-F | ||
Voltage 750V | ||
Fire Behaviour Flame retardant according to DIN VDE 0482-332-1-2, IEC 60332-1-2, DIN EN 60332-1-2 | ||
Conductor Material Copper Wire Bare | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07RN-F Series Control Cable 1.5 mm², Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 6 mm², Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 1.5 mm², Black Sheath Rubber Compound
- Helukabel H07RN-F Series Control Cable 4 mm², Black Sheath Rubber Compound
- Lapp UNITRONIC BUS Series Bus Cable 2.5 mm², Black Sheath Rubber
- Helukabel H07BQ-F Series Control Cable 2.5 mm², Orange Sheath Polyurethane
- Helukabel H07BQ-F Series Control Cable 1.5 mm², Orange Sheath Polyurethane
- Helukabel H07BQ-F Series Control Cable 1.5 mm², Orange Sheath Polyurethane Compound Thermoplastic Polyurethane
