Cabloswiss LiYY Series Multi-Core Industrial Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$201.79

(exc. GST)

$221.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$201.79$2.018

*price indicative

RS Stock No.:
350-051
Distrelec Article No.:
300-93-107
Mfr. Part No.:
LI-YY 2X2X0.14 MM*2
Brand:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Number of Pairs

2

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.14 mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

13mm

Minimum Operating Temperature

-20°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 0295, DIN 47100, VDE 207-5, VDE 0207-4

Voltage

30V

Series

LiYY

Conductor Material

Bare Copper

COO (Country of Origin):
DE
The Cabloswiss Multipair cable with a PVC sheath and bare copper conductors, designed for low-frequency data transmission. It features a compact design with twisted pairs for reduced electromagnetic interference, making it ideal for industrial and electronic applications.

Unshielded

Data cable

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy