RS PRO UL LifYDY Series Multi-Core Industrial Cable 3 Pairs 0.08 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-703
- Mfr. Part No.:
- 390300800
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$238.33
(exc. GST)
$262.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $238.33 | $2.383 |
*price indicative
- RS Stock No.:
- 349-703
- Mfr. Part No.:
- 390300800
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 3 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.08 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 3mm | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS | |
| Voltage | 150V | |
| Series | UL LifYDY | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 3 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.08 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 3mm | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS | ||
Voltage 150V | ||
Series UL LifYDY | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its shielding provides excellent protection against electromagnetic interference, ensuring signal integrity. With a durable jacket, it offers reliable performance and is ideal for professional and industrial use.
Black colour
PVC jacket
100 m cable
CY Copper Shield
Related links
- Kabeltronik UL LifYDY Series Multi-Core Industrial Cable 0.08 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY-T Series Control Cable 0.08 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
