Kabeltronik NYM Series Multi-Core Industrial Cable 5 Pairs 1.5 mm² 100 m Grey Sheath PVC

Subtotal (1 reel of 100 metres)*

$539.18

(exc. GST)

$593.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$539.18$5.392

*price indicative

RS Stock No.:
349-485
Mfr. Part No.:
673515000
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Multi-Core Industrial Cable

Number of Pairs

5

Cross Sectional Area

1.5mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

10.8mm

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Jacket Material

PVC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Voltage

50V

Conductor Material

Copper

Series

NYM

COO (Country of Origin):
DE
The Kabeltronik Mains Cable is designed for fixed installations in dry, damp, and wet environments. Its durable jacket ensures reliable performance and resistance to environmental factors. Ideal for residential and commercial use, it provides consistent and safe electrical conductivity.

Grey colour

PVC jacket

100 m cable

Unshielded Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy