RS PRO UL LiYCY Series Control Cable 8 Pairs 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-451
- Distrelec Article No.:
- 301-25-953
- Mfr. Part No.:
- 096062009
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$615.41
(exc. GST)
$676.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $615.41 | $6.154 |
*price indicative
- RS Stock No.:
- 349-451
- Distrelec Article No.:
- 301-25-953
- Mfr. Part No.:
- 096062009
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Number of Pairs | 8 | |
| Cross Sectional Area | 0.56 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 6.6mm | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, RoHS, REACH, CE | |
| Voltage | 30V | |
| Conductor Material | Copper | |
| Series | UL LiYCY | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Number of Pairs 8 | ||
Cross Sectional Area 0.56 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 6.6mm | ||
Minimum Operating Temperature 30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, RoHS, REACH, CE | ||
Voltage 30V | ||
Conductor Material Copper | ||
Series UL LiYCY | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable feature shielding for excellent protection against electromagnetic interference. Its durable jacket ensures reliable performance and resistance to environmental factors. Designed for professional and industrial use, it delivers consistent and dependable results in demanding environments.
PVC Jacket Material
Black Jacket Colour
CY Copper Shield
100 m cable
Related links
- Kabeltronik UL-LIYCY Series Control Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYCY Series Control Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYCY Series Control Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
