RS PRO UL-LIYCY Series Control Cable 12 Pairs 12 Cores 0.14 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 348-780
- Distrelec Article No.:
- 301-25-947
- Mfr. Part No.:
- 096122609
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$636.16
(exc. GST)
$699.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $636.16 | $6.362 |
*price indicative
- RS Stock No.:
- 348-780
- Distrelec Article No.:
- 301-25-947
- Mfr. Part No.:
- 096122609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 12 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 12 | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, UL-LiYCY, UL-VW-1, Style 2464/1061 | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 30V | |
| Series | UL-LIYCY | |
| Fire Behaviour | Flame Retardant acc. to UL-VW-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 12 | ||
Product Type Control Cable | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 12 | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, UL-LiYCY, UL-VW-1, Style 2464/1061 | ||
Conductor Material Tin Copper Wire | ||
Voltage 30V | ||
Series UL-LIYCY | ||
Fire Behaviour Flame Retardant acc. to UL-VW-1 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable features 12 conductors with a cross-section of 0.14 mm² each, copper shielding, black PVC insulation, and is supplied in a 100 meter length.
Cross-Section AWG 26 AWG
Jacket Diameter 6.5 mm
Voltage Rating Maximum 300 V
Test Voltage 1.5 kV
Related links
- Kabeltronik UL-LIYCY Series Control Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYCY Series Control Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Control Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
