Lapp UNITRONIC LiYCY Series Data Cable 32 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 283-2199
- Mfr. Part No.:
- 34532
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$1,861.24
(exc. GST)
$2,047.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,861.24 | $18.612 |
*price indicative
- RS Stock No.:
- 283-2199
- Mfr. Part No.:
- 34532
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 32 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 13mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | UNITRONIC LiYCY | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 32 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 13mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series UNITRONIC LiYCY | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
The Lapp screened data cable, designed for low-frequency applications, is intended for fixed installation and conditional flexible use. Suitable for dry and damp interiors but not for outdoor usage, its screen provides protection against electromagnetic interferences. This cable finds application in computer systems, instrumentation technology, office equipment, and balances.
Provides protection against electromagnetic interferences
Flame retardant
Related links
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
