ideal-tek 115mm Plastic, Carbon Fibre Fine, Curved, Short ESD Safe Tweezer

Subtotal (1 unit)*

$7.70

(exc. GST)

$8.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.70

*price indicative

RS Stock No.:
847-3099
Mfr. Part No.:
707A.CF
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Plastic, Carbon Fibre

Overall Length

115mm

Point Type

Fine, Curved, Short

Number of Pieces

1

ESD Safe

Yes

Standards/Approvals

No

Overall Width

11.5mm

RoHS Status: Exempt

COO (Country of Origin):
CH

Idealtek ESD Full Plastic Carbofib Tweezers


These handcrafted Swiss tweezers are made for high precision work from ESD safe plastic carbofib (CF). They benefit from perfect tip symmetry and balance and are perfect for the electronic industry, watch-makers, jewellers and laboratory applications.

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre

Heat stabilised

Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance

Low friction, self-lubricating properties, excellent wear and abrasion resistance

Good heat capability

Good chemical resistance (oils, grease, fuels, non-polar solvents)

ESD safe material

Typical applications include handling of sensitive components and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy