ideal-tek 40mm Carbon Fibre Fine, Curved ESD Safe Tweezer Tips

Subtotal (1 unit)*

$18.16

(exc. GST)

$19.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.16

*price indicative

RS Stock No.:
247-5558
Mfr. Part No.:
A242BCF
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer Tips

Material

Carbon Fibre

Overall Length

40mm

Point Type

Fine, Curved

Anti-Magnetic

No

Number of Pieces

5

ESD Safe

Yes

Anti-Acid

No

Standards/Approvals

RoHS

Overall Width

15mm

COO (Country of Origin):
CH
The Idealtek kit of 2 carbon fibre tips and 3 screws for type 242BCF tweezer is suitable to applications which require holding a small component firmly. The curved geometry provides maximum visibility and increased ergonomics. The carbon fibre reinforced ESD plastic provides the tweezer with ESD and non-scratching properties.

Plastic reinforced with carbon fibre tip

Curved and fine tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy