Bernstein 115 mm, Stainless Steel, Flat, ESD Tweezers
- RS Stock No.:
- 517-7925
- Mfr. Part No.:
- 5-062
- Brand:
- Bernstein
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.75
(exc. GST)
$39.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.75 |
- RS Stock No.:
- 517-7925
- Mfr. Part No.:
- 5-062
- Brand:
- Bernstein
Related links
- Bernstein 115 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- Bernstein AG 115 mm, Stainless Steel, Pointed, ESD Tweezers
- Bernstein AG 125 mm, Stainless Steel, Flat, ESD Tweezers
- RS PRO 115 mm, Stainless Steel, Flat, ESD Tweezers
- Bernstein 115 mm, Stainless Steel, Pointed, ESD Tweezers
- Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- RS PRO 120 mm, Stainless Steel, Flat, ESD Tweezers