RS PRO 125mm Stainless Steel Flat ESD Safe Tweezer
- RS Stock No.:
- 136-9787
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $65.20
View bulk pricing optionsSubtotal (1 unit)*
$73.71
(exc. GST)
$81.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.71 | - |
| 5 + | $60.67 | $65.20 |
*price indicative
- RS Stock No.:
- 136-9787
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro ESD Foam Grip Tweezers 00.SA.DN.6
High precision 125 mm flat tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring soft ESD ergonomic foam grips for enhanced operator comfort. Ideal for handling ESD sensitive components or small static items.
Typical Applications
• Tweezers and cutting tools for the electronic industry;• Watch-makers and jewellers;• Laboratory and medical applications in mild aggressive chemical environments ;• Ideal for repetitive handling tasks in specimen preparation, electronics, instrumentation, laboratories and forensics
Features and Benefits
• ESD safe;• Ergonomic design;• Thick tips;• Anti-magnetic;• Flexible;• Tear resistance;• Abrasion/wear resistance;• Chemical resistance
Ergonomic ESD Foam Grip Tweezers
Related links
- Bernstein 125mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Flat ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Flat ESD Safe Tweezer
- CK 122mm Stainless Steel Flat ESD Safe Tweezer
- CK 123mm Stainless Steel Flat ESD Safe Tweezer
- Erem 120in Stainless Steel Flat ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat ESD Safe Tweezer
