Weller Erem 120 mm, Stainless Steel, Pointed; Relieved, Tweezers
- RS Stock No.:
- 317-7478
- Mfr. Part No.:
- 7SASL
- Brand:
- Weller Erem
Subtotal (1 unit)**
$28.70
(exc. GST)
$31.57
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
999999 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $28.70 |
**price indicative
Related links
- Weller Erem 120 mm Pointed; Relieved, Tweezers
- Weller Erem 120 mm Pointed, Tweezers
- Weller Erem 120 mm Pointed; Relieved, ESD Tweezers
- Weller Erem 115 mm Pointed; Relieved, Tweezers
- Weller Erem 110 mm Pointed; Relieved, Tweezers
- Weller Erem 120 mm Pointed; Inside Serrated, Tweezers
- Weller Erem 120 mm Pointed, ESD Tweezers
- Erem 120 mm Pointed, Tweezers