ideal-tek 40mm Nylon 66/Carbon Fibre 30, Nylon 66/Carbon Fibre 30 Straight Fine ESD Safe Tweezer Tips
- RS Stock No.:
- 136-7375
- Mfr. Part No.:
- A242CF
- Brand:
- ideal-tek
Subtotal (1 unit)*
$11.50
(exc. GST)
$12.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.50 |
*price indicative
- RS Stock No.:
- 136-7375
- Mfr. Part No.:
- A242CF
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer Tips | |
| Material | Nylon 66/Carbon Fibre 30, Nylon 66/Carbon Fibre 30 | |
| Overall Length | 40mm | |
| Point Type | Straight Fine | |
| ESD Safe | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Overall Width | 8mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer Tips | ||
Material Nylon 66/Carbon Fibre 30, Nylon 66/Carbon Fibre 30 | ||
Overall Length 40mm | ||
Point Type Straight Fine | ||
ESD Safe Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Overall Width 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Idealtek ESD Carbofib Replaceable Tweezer Tips
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic carbofib (CF) tips used as a replacement part on your existing tweezer body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Related links
- ideal-tek 40mm Carbon Fibre Strong Fine ESD Safe Tweezer Tips
- ideal-tek 40mm Carbon Fibre Very Fine Curved ESD Safe Tweezer Tips
- ideal-tek 40mm Carbon Fibre Round Very Fine ESD Safe Tweezer Tips
- ideal-tek 40mm Polyetheretherketone, Carbon Fibre Straight Fine ESD Safe Tweezer Tips
- ideal-tek 40mm Carbon Fibre Fine, Straight ESD Safe Tweezer Tips
- ideal-tek 40 mm Carbon Fibre Pointed, Very Fine ESD Safe Tweezer Tips
- ideal-tek 40mm Carbon Fibre Straight, Pointed ESD Safe Tweezer Tips
- ideal-tek 40mm Polyetheretherketone Curved ESD Safe Tweezer Tips
