ideal-tek 40mm PVDF Straight ESD Safe Tweezer

Subtotal (1 unit)*

$21.16

(exc. GST)

$23.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.16

*price indicative

RS Stock No.:
282-7615
Distrelec Article No.:
301-32-462
Mfr. Part No.:
A00SV
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

PVDF

Overall Length

40mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

Yes

Number of Pieces

2

Standards/Approvals

RoHS

Overall Width

8mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Tweezers Kit is a kit of 2 Carbon Fiber tips and 3 screws for type 00SV tweezers is suitable to applications which require holding a component firmly. The Carbon Fiber reinforced ESD PVDF Plastic provides the tweezers with ESD and exceptional non scratching properties.

Excellent chemical resistance

Straight and thick designed

Squared and strong tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy