ideal-tek 40mm Carbon Fibre Wafer ESD Safe Tweezer

Subtotal (1 unit)*

$26.47

(exc. GST)

$29.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.47

*price indicative

RS Stock No.:
282-7623
Distrelec Article No.:
301-32-471
Mfr. Part No.:
A2WFCP@
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Carbon Fibre

Overall Length

40mm

Point Type

Wafer

Anti-Magnetic

No

ESD Safe

Yes

Number of Pieces

2

Overall Width

6.7mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Tweezers Kit is a Kit of 2 Carbon Fiber tips and 3 screws for type 2WFCP tweezers is suitable to delicate applications which require holding a 2 inch flat component firmly. The Carbon Fiber reinforced ESD PEEK Plastic provides the tweezers with ESD and non scratching properties.

Excellent high temperature resistance

Straight and wafer type tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy