ideal-tek 170 mm, Carbon Fibre Reinforced Plastic, ESD Tweezers
- RS Stock No.:
- 282-7679
- Distrelec Article No.:
- 180-67-532
- Mfr. Part No.:
- KCFR
- Brand:
- ideal-tek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-7679
- Distrelec Article No.:
- 180-67-532
- Mfr. Part No.:
- KCFR
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Model Number | KCFR | |
| Material | Carbon Fibre Reinforced Plastic | |
| Overall Length | 170 mm | |
| Anti-Magnetic | No | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Model Number KCFR | ||
Material Carbon Fibre Reinforced Plastic | ||
Overall Length 170 mm | ||
Anti-Magnetic No | ||
ESD Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Plastic replaceable tip tweezer kit contains the 249CFR tweezer model and the A7CF, A5CF, A259CF and A2ACF tweezer tip models. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD safe properties.
RoHS compliant
Non scratching properties
Non scratching properties
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Knipex 40 mm Carbon Fibre Reinforced Plastic Smooth ESD Safe Replaceable Tip Tweezers
- ideal-tek 165mm Carbon Fibre Reinforced Plastic ESD Safe Tweezer
- ideal-tek 40 mm Carbon Fibre Very Fine, Sharp ESD Safe ESD Replaceable Tweezer
- Knipex 40mm Carbon Fibre Reinforced Plastic Straight ESD Safe Replaceable Tip Tweezers
- Knipex 40mm Carbon Fibre Reinforced Plastic Bent ESD Safe Replaceable Tip Tweezers
- ideal-tek 40 mm Carbon Fibre Straight ESD Safe Tweezer Tips
- ideal-tek 40 mm Carbon Fibre Pointed, Very Fine ESD Safe Tweezer Tips
- ideal-tek 40 mm Carbon Fibre Round Straight ESD Safe ESD Replaceable Tweezer










