ideal-tek 125mm Stainless Steel Wafer Tweezer
- RS Stock No.:
- 282-7569
- Distrelec Article No.:
- 301-32-407
- Mfr. Part No.:
- 4WL.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$56.59
(exc. GST)
$62.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.59 |
*price indicative
- RS Stock No.:
- 282-7569
- Distrelec Article No.:
- 301-32-407
- Mfr. Part No.:
- 4WL.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Wafer | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Wafer | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 12mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 4WL wafer tweezers are suitable to delicate applications which require holding a 3 inch flat component firmly. The line serration provides the handles with extra grip. The bent paddle helps to hold the component still during positioning.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 125mm Stainless Steel Wafer Tweezer
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel Wafer Tweezer
- ideal-tek 120mm Stainless Steel Wafer Tweezer
- ideal-tek 130mm Stainless Steel Wafer Tweezer
- ideal-tek 150mm Stainless Steel Wafer Tweezer
- RS PRO 125mm Stainless Steel Wafer Tweezer
- ideal-tek 130mm Stainless Steel Wafer ESD Safe Tweezer












